ELXS501VSN121MA25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3,65125 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,83488 €
Datasheet
120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS501VSN121MA25S

DigiKey Part Number
ELXS501VSN121MA25S-ND
Manufacturer
Manufacturer Product Number
ELXS501VSN121MA25S
Description
CAP ALUM 120UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS501VSN121MA25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2584 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.083" (27.50mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43547C6127M000TDK0495-B43547C6127M000-ND3,65125 €Parametric Equivalent
MAL219379121E3Vishay Beyschlag/Draloric/BC Components056-MAL219379121E3-ND3,83488 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,07080 €1.014,16 €
Manufacturers Standard Package
Unit Price without VAT:5,07080 €
Unit Price with VAT:6,03425 €