Similar

ELXS201VSN182MR50S | |
|---|---|
DigiKey Part Number | 565-5011-ND |
Manufacturer | |
Manufacturer Product Number | ELXS201VSN182MR50S |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS201VSN182MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.58 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2E182MELC50 | Nichicon | 11 | 493-7968-ND | 10,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 10 | 10,31700 € | 103,17 € |
| 50 | 8,78880 € | 439,44 € |
| 200 | 7,90940 € | 1.581,88 € |
| 600 | 7,41132 € | 4.446,79 € |
| 1.000 | 7,27956 € | 7.279,56 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,68380 € |


