8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXR451LGN822MFK0M

DigiKey Part Number
565-4944-ND
Manufacturer
Manufacturer Product Number
ELXR451LGN822MFK0M
Description
CAP ALUM 8200UF 20% 450V SCREW
Customer Reference
Detailed Description
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32 A @ 120 Hz
Ripple Current @ High Frequency
44.8 A @ 3 kHz
Lead Spacing
1.240" (31.50mm)
Size / Dimension
3.504" Dia (89.00mm)
Height - Seated (Max)
7.638" (194.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,66000 €99,66 €
Unit Price without VAT:99,66000 €
Unit Price with VAT:118,59540 €