Parametric Equivalent
Direct

ELXM451VSN391MA50S | |
|---|---|
DigiKey Part Number | ELXM451VSN391MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM451VSN391MA50S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM451VSN391MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5597 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETXH451VSN391MA45S | Chemi-Con | 49 | 565-4459-ND | 9,04000 € | Parametric Equivalent |
| 450NXG390MEFC35X40 | Rubycon | 0 | 450NXG390MEFC35X40-ND | 2,20840 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,03925 € | 1.407,85 € |
| Unit Price without VAT: | 7,03925 € |
|---|---|
| Unit Price with VAT: | 8,37671 € |



