Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXM251VSN122MA50S | |
|---|---|
DigiKey Part Number | ELXM251VSN122MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM251VSN122MA50S |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM251VSN122MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.29 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETXH251VSN122MA50S | Chemi-Con | 0 | 565-4449-ND | 7,87000 € | Parametric Equivalent |
| 250VXR1200MEFCSN35X45 | Rubycon | 0 | 250VXR1200MEFCSN35X45-ND | 5,09550 € | Parametric Equivalent |
| LGR2E122MELC50 | Nichicon | 564 | 493-7863-ND | 9,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,14805 € | 1.029,61 € |
| Unit Price without VAT: | 5,14805 € |
|---|---|
| Unit Price with VAT: | 6,12618 € |




