
ELXM221VSN331MP35S | |
|---|---|
DigiKey Part Number | ELXM221VSN331MP35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM221VSN331MP35S |
Description | CAP ALUM 330UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM221VSN331MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.785 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80220 € | 360,44 € |
| Unit Price without VAT: | 1,80220 € |
|---|---|
| Unit Price with VAT: | 2,14462 € |

