Parametric Equivalent
Parametric Equivalent

ELXM221VSN102MA40S | |
|---|---|
DigiKey Part Number | ELXM221VSN102MA40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM221VSN102MA40S |
Description | CAP ALUM 1000UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM221VSN102MA40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.46 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.69 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM251VSN102MA40S | Chemi-Con | 0 | ELXM251VSN102MA40S-ND | 4,45545 € | Parametric Equivalent |
| 250VXR1000MEFCSN35X40 | Rubycon | 0 | 250VXR1000MEFCSN35X40-ND | 5,21610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,88730 € | 777,46 € |
| Unit Price without VAT: | 3,88730 € |
|---|---|
| Unit Price with VAT: | 4,62589 € |



