Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXM201VSN471MR25S | |
|---|---|
DigiKey Part Number | ELXM201VSN471MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM201VSN471MR25S |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM201VSN471MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.175 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM221VSN471MR25S | Chemi-Con | 0 | ELXM221VSN471MR25S-ND | 2,26980 € | Parametric Equivalent |
| 200VXR470MEFC30X25 | Rubycon | 0 | 200VXR470MEFC30X25-ND | 2,14410 € | Parametric Equivalent |
| 200VXR470MEFCSN30X25 | Rubycon | 0 | 200VXR470MEFCSN30X25-ND | 2,14270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,20335 € | 440,67 € |
| Unit Price without VAT: | 2,20335 € |
|---|---|
| Unit Price with VAT: | 2,62199 € |




