
ELXM181VSN391MP30S | |
|---|---|
DigiKey Part Number | ELXM181VSN391MP30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM181VSN391MP30S |
Description | CAP ALUM 390UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM181VSN391MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,48525 € | 297,05 € |
| Unit Price without VAT: | 1,48525 € |
|---|---|
| Unit Price with VAT: | 1,76745 € |

