
ELXM161VSN182MR50S | |
|---|---|
DigiKey Part Number | ELXM161VSN182MR50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM161VSN182MR50S |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM161VSN182MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.98 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,76495 € | 752,99 € |
| Unit Price without VAT: | 3,76495 € |
|---|---|
| Unit Price with VAT: | 4,48029 € |

