Parametric Equivalent

ELXM161VSN182MA40S | |
|---|---|
DigiKey Part Number | ELXM161VSN182MA40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM161VSN182MA40S |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM161VSN182MA40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.95 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160VXR1800MEFCSN35X40 | Rubycon | 0 | 160VXR1800MEFCSN35X40-ND | 4,02800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,00355 € | 800,71 € |
| Unit Price without VAT: | 4,00355 € |
|---|---|
| Unit Price with VAT: | 4,76422 € |


