MFR Recommended

ELXG201VSN181MP25S | |
|---|---|
DigiKey Part Number | ELXG201VSN181MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXG201VSN181MP25S |
Description | CAP ALUM 180UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS3B1VSN181MP25S | Chemi-Con | 84 | 565-ELXS3B1VSN181MP25S-ND | 5,87000 € | MFR Recommended |


