
ELRB451VSN171MA46M | |
|---|---|
DigiKey Part Number | 565-ELRB451VSN171MA46M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB451VSN171MA46M |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 170 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELRB451VSN171MA46M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9635 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.95 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.909" (48.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 12,65500 € | 126,55 € |
| 50 | 10,86200 € | 543,10 € |
| 200 | 9,83000 € | 1.966,00 € |
| 600 | 9,24553 € | 5.547,32 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

