
ELRB451VSN151MA41M | |
|---|---|
DigiKey Part Number | 565-ELRB451VSN151MA41M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB451VSN151MA41M |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELRB451VSN151MA41M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8579 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.63 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.713" (43.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 10 | 12,96100 € | 129,61 € |
| 50 | 11,13420 € | 556,71 € |
| 200 | 10,08285 € | 2.016,57 € |
| 600 | 9,48732 € | 5.692,39 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |

