
ELRB421VSN191MR59M | |
|---|---|
DigiKey Part Number | 565-ELRB421VSN191MR59M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB421VSN191MR59M |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 190 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELRB421VSN191MR59M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9074 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.78 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.421" (61.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 10 | 11,87400 € | 118,74 € |
| 50 | 10,16820 € | 508,41 € |
| 200 | 9,18635 € | 1.837,27 € |
| 600 | 8,63022 € | 5.178,13 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,05190 € |

