
ELRB421VSN101MR35M | |
|---|---|
DigiKey Part Number | 565-ELRB421VSN101MR35M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB421VSN101MR35M |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELRB421VSN101MR35M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5114 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.58 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,25000 € | 72,50 € |
| 50 | 6,09280 € | 304,64 € |
| 200 | 5,42635 € | 1.085,27 € |
| 600 | 5,04868 € | 3.029,21 € |
| 1.000 | 4,90767 € | 4.907,67 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |

