
ELRB401VSN291MA54M | |
|---|---|
DigiKey Part Number | 565-ELRB401VSN291MA54M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB401VSN291MA54M |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 290 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELRB401VSN291MA54M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.178 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.224" (56.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 10 | 14,27400 € | 142,74 € |
| 50 | 12,30400 € | 615,20 € |
| 200 | 11,17055 € | 2.234,11 € |
| 600 | 10,57538 € | 6.345,23 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

