
ELRB401VSN231MR59M | |
|---|---|
DigiKey Part Number | 565-ELRB401VSN231MR59M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB401VSN231MR59M |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 230 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELRB401VSN231MR59M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.046 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.2 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 9,30100 € | 93,01 € |
| 50 | 7,88900 € | 394,45 € |
| 200 | 7,07635 € | 1.415,27 € |
| 600 | 6,61598 € | 3.969,59 € |
| 1.000 | 6,44406 € | 6.444,06 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |

