
ELHX401VSN191MP30S | |
|---|---|
DigiKey Part Number | 565-ELHX401VSN191MP30S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX401VSN191MP30S |
Description | CAP ALUM 190UF 20% 400V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 190 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX401VSN191MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0174 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 5,87900 € | 58,79 € |
| 50 | 4,90200 € | 245,10 € |
| 200 | 4,33930 € | 867,86 € |
| 600 | 4,02032 € | 2.412,19 € |
| 1.000 | 3,90118 € | 3.901,18 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

