
ELHX351VSN541MP60S | |
|---|---|
DigiKey Part Number | 565-ELHX351VSN541MP60S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX351VSN541MP60S |
Description | CAP ALUM 540UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 540 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX351VSN541MP60S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.94 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8514 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.461" (62.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 10,41400 € | 104,14 € |
| 50 | 8,87440 € | 443,72 € |
| 200 | 7,98860 € | 1.597,72 € |
| 600 | 7,48677 € | 4.492,06 € |
| 1.000 | 7,35869 € | 7.358,69 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

