
ELHX351VSN491MP55S | |
|---|---|
DigiKey Part Number | 565-ELHX351VSN491MP55S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX351VSN491MP55S |
Description | CAP ALUM 490UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 490 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX351VSN491MP55S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.6025 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.264" (57.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 9,77500 € | 97,75 € |
| 50 | 8,31040 € | 415,52 € |
| 200 | 7,46755 € | 1.493,51 € |
| 600 | 6,99010 € | 4.194,06 € |
| 1.000 | 6,83872 € | 6.838,72 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

