
ELHX351VSN441MP50S | |
|---|---|
DigiKey Part Number | 565-ELHX351VSN441MP50S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX351VSN441MP50S |
Description | CAP ALUM 440UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 440 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX351VSN441MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3536 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 10 | 8,97600 € | 89,76 € |
| 50 | 7,60680 € | 380,34 € |
| 200 | 6,81865 € | 1.363,73 € |
| 600 | 6,37218 € | 3.823,31 € |
| 1.000 | 6,20545 € | 6.205,45 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |

