
ELHX351VSN281MP35S | |
|---|---|
DigiKey Part Number | 565-ELHX351VSN281MP35S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX351VSN281MP35S |
Description | CAP ALUM 280UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 280 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX351VSN281MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5152 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 6,69200 € | 66,92 € |
| 50 | 5,60880 € | 280,44 € |
| 200 | 4,98440 € | 996,88 € |
| 600 | 4,63067 € | 2.778,40 € |
| 1.000 | 4,49853 € | 4.498,53 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

