
ELE-500ELL3R3ME11D | |
|---|---|
DigiKey Part Number | 565-ELE-500ELL3R3ME11D-ND |
Manufacturer | |
Manufacturer Product Number | ELE-500ELL3R3ME11D |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630ARA100MF80G | Chemi-Con | 990 | 565-HHXD630ARA100MF80GCT-ND | 1,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07464 € | 37,32 € |
| 1.000 | 0,06734 € | 67,34 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

