ELE-350ELL101MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10555 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10555 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.117
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10622 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10622 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELE-350ELL101MHB5D

DigiKey Part Number
565-ELE-350ELL101MHB5D-ND
Manufacturer
Manufacturer Product Number
ELE-350ELL101MHB5D
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
231 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXM100MEFC8X11.5Rubycon01189-3962-ND0,10555 €Parametric Equivalent
35YXM100MEFCT78X11.5Rubycon035YXM100MEFCT78X11.5-ND0,10555 €Parametric Equivalent
35YXM100MEFR8X11.5Rubycon2.1171189-35YXM100MEFR8X11.5-ND0,48000 €Parametric Equivalent
50YXM100MEFC8X11.5Rubycon050YXM100MEFC8X11.5-ND0,10622 €Parametric Equivalent
50YXM100MEFCT78X11.5Rubycon050YXM100MEFCT78X11.5-ND0,10622 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes