
ELBV350ELL402AM20S | |
|---|---|
DigiKey Part Number | 565-ELBV350ELL402AM20S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV350ELL402AM20S |
Description | CAP ALUM 4000UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV350ELL402AM20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.785 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance 0%, +30% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 28mOhm | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,29200 € | 22,92 € |
| 50 | 1,84040 € | 92,02 € |
| 100 | 1,69780 € | 169,78 € |
| 500 | 1,45288 € | 726,44 € |
| 1.000 | 1,37588 € | 1.375,88 € |
| 2.500 | 1,29375 € | 3.234,38 € |
| 5.000 | 1,24377 € | 6.218,85 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

