
ELBV350ELL103AM40S | |
|---|---|
DigiKey Part Number | 565-ELBV350ELL103AM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV350ELL103AM40S |
Description | CAP ALUM 10000UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV350ELL103AM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.635 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance 0%, +30% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,04000 € | 40,40 € |
| 50 | 3,31880 € | 165,94 € |
| 250 | 2,84944 € | 712,36 € |
| 500 | 2,70184 € | 1.350,92 € |
| 1.000 | 2,57928 € | 2.579,28 € |
| 2.500 | 2,44865 € | 6.121,63 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

