
ELBV250ELL992ALP1S | |
|---|---|
DigiKey Part Number | 565-ELBV250ELL992ALP1S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV250ELL992ALP1S |
Description | CAP ALUM 9900UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV250ELL992ALP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.295 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,29600 € | 22,96 € |
| 50 | 1,84280 € | 92,14 € |
| 250 | 1,54704 € | 386,76 € |
| 500 | 1,45400 € | 727,00 € |
| 1.000 | 1,37671 € | 1.376,71 € |
| 2.500 | 1,29430 € | 3.235,75 € |
| 5.000 | 1,24412 € | 6.220,60 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

