
ELBV250ELL153AM40S | |
|---|---|
DigiKey Part Number | 565-ELBV250ELL153AM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV250ELL153AM40S |
Description | CAP ALUM 15000UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV250ELL153AM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.635 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 3,84900 € | 38,49 € |
| 50 | 3,15480 € | 157,74 € |
| 250 | 2,70240 € | 675,60 € |
| 500 | 2,56012 € | 1.280,06 € |
| 1.000 | 2,44199 € | 2.441,99 € |
| 2.500 | 2,31608 € | 5.790,20 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

