Similar

ELBK250ELL592AL25S | |
|---|---|
DigiKey Part Number | 565-4339-ND |
Manufacturer | |
Manufacturer Product Number | ELBK250ELL592AL25S |
Description | CAP ALUM 5900UF 25V RADIAL TH |
Customer Reference | |
Detailed Description | 5900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.21 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance 0%, +30% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELBV350ELL592ALN3S | Chemi-Con | 127 | 565-ELBV350ELL592ALN3S-ND | 5,02000 € | Similar |


