
ELBG350ELL482AMN3S | |
|---|---|
DigiKey Part Number | 565-ELBG350ELL482AMN3S-ND |
Manufacturer | |
Manufacturer Product Number | ELBG350ELL482AMN3S |
Description | CAP ALUM 4800UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBG350ELL482AMN3S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.975 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance 0%, +30% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,51700 € | 25,17 € |
| 50 | 2,02820 € | 101,41 € |
| 250 | 1,70976 € | 427,44 € |
| 500 | 1,60958 € | 804,79 € |
| 1.000 | 1,52638 € | 1.526,38 € |
| 2.500 | 1,43767 € | 3.594,18 € |
| 5.000 | 1,38367 € | 6.918,35 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

