
ELBG350ELL472AL40S | |
|---|---|
DigiKey Part Number | 565-ELBG350ELL472AL40S-ND |
Manufacturer | |
Manufacturer Product Number | ELBG350ELL472AL40S |
Description | CAP ALUM 4700UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBG350ELL472AL40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance 0%, +30% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,53400 € | 25,34 € |
| 50 | 2,04240 € | 102,12 € |
| 250 | 1,72232 € | 430,58 € |
| 500 | 1,62158 € | 810,79 € |
| 1.000 | 1,53791 € | 1.537,91 € |
| 2.500 | 1,44870 € | 3.621,75 € |
| 5.000 | 1,39441 € | 6.972,05 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

