
ELBG250ETS302AL20Z | |
|---|---|
DigiKey Part Number | ELBG250ETS302AL20Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELBG250ETS302AL20Z |
Description | CAP ALUM 3000UF 25V RADIAL TH |
Customer Reference | |
Detailed Description | 3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.688 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

