4200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELBG250ELL422AM20S

DigiKey Part Number
ELBG250ELL422AM20S-ND
Manufacturer
Manufacturer Product Number
ELBG250ELL422AM20S
Description
CAP ALUM 4200UF 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELBG250ELL422AM20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.125 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Active
Impedance
42 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
0%, +30%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,75900 €17,59 €
501,39720 €69,86 €
2501,16096 €290,24 €
5001,08658 €543,29 €
1.0001,02480 €1.024,80 €
2.5000,95891 €2.397,28 €
5.0000,91879 €4.593,95 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €