3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELBG250ELL302AL20S

DigiKey Part Number
565-ELBG250ELL302AL20S-ND
Manufacturer
Manufacturer Product Number
ELBG250ELL302AL20S
Description
CAP ALUM 3000UF 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELBG250ELL302AL20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
0%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.6875 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,43000 €14,30 €
501,12600 €56,30 €
2500,92760 €231,90 €
5000,86514 €432,57 €
1.0000,81324 €813,24 €
2.5000,75787 €1.894,68 €
5.0000,72416 €3.620,80 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €