Direct

EKZN800ELL182MM40S | |
|---|---|
DigiKey Part Number | 565-4129-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL182MM40S |
Description | CAP ALUM 1800UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL182MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.436 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.06 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1K182MHD | Nichicon | 171 | 493-14586-ND | 4,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,83100 € | 28,31 € |
| 50 | 2,29220 € | 114,61 € |
| 250 | 1,94132 € | 485,33 € |
| 500 | 1,83094 € | 915,47 € |
| 1.000 | 1,73928 € | 1.739,28 € |
| 2.500 | 1,64156 € | 4.103,90 € |
| 5.000 | 1,58208 € | 7.910,40 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |


