EKZN6R3ELL471MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.254
Unit Price: 0,35000 €
Datasheet

Upgrade


Rubycon
In Stock: 42.530
Unit Price: 0,24000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,07521 €
Datasheet

Upgrade


Rubycon
In Stock: 8.524
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 14.109
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.900
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.017
Unit Price: 0,35000 €
Datasheet
KZN SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN6R3ELL471MF11D

DigiKey Part Number
565-4032-ND
Manufacturer
Manufacturer Product Number
EKZN6R3ELL471MF11D
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
540 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes