820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN101ELL821ML40S

DigiKey Part Number
565-EKZN101ELL821ML40S-ND
Manufacturer
Manufacturer Product Number
EKZN101ELL821ML40S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN101ELL821ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.226 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.71 A @ 100 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,89000 €2,89 €
101,94400 €19,44 €
501,54980 €77,49 €
2501,29308 €323,27 €
5001,21222 €606,11 €
1.0001,14510 €1.145,10 €
2.5001,07349 €2.683,73 €
5.0001,02991 €5.149,55 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €