Parametric Equivalent
Direct

EKZN100ELL822MLN3S | |
|---|---|
DigiKey Part Number | EKZN100ELL822MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN100ELL822MLN3S |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN100ELL822MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.485 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL822MLN3S | Chemi-Con | 144 | 565-EKYA160ELL822MLN3S-ND | 2,26000 € | Parametric Equivalent |
| UHW1A822MHD | Nichicon | 0 | 493-6851-ND | 3,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93852 € | 469,26 € |
| Unit Price without VAT: | 0,93852 € |
|---|---|
| Unit Price with VAT: | 1,11684 € |



