470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM350ETD471MJ16S

DigiKey Part Number
565-EKZM350ETD471MJ16SCT-ND - Cut Tape (CT)
565-EKZM350ETD471MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZM350ETD471MJ16S
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.76 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50300 €5,03 €
500,38000 €19,00 €
1000,34110 €34,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,25911 €207,29 €
1.6000,24044 €384,70 €
2.4000,23102 €554,45 €
4.0000,22051 €882,04 €
5.6000,21433 €1.200,25 €
8.0000,20836 €1.666,88 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €