
EKZM350ELL272MM25S | |
|---|---|
DigiKey Part Number | 565-EKZM350ELL272MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM350ELL272MM25S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM350ELL272MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.738 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.65 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,47200 € | 14,72 € |
| 50 | 1,15940 € | 57,97 € |
| 250 | 0,95580 € | 238,95 € |
| 500 | 0,89168 € | 445,84 € |
| 1.000 | 0,83841 € | 838,41 € |
| 2.500 | 0,78158 € | 1.953,95 € |
| 5.000 | 0,74698 € | 3.734,90 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

