
EKZM350ELL152ML20S | |
|---|---|
DigiKey Part Number | 565-EKZM350ELL152ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM350ELL152ML20S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM350ELL152ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17700 € | 11,77 € |
| 50 | 0,92000 € | 46,00 € |
| 100 | 0,83860 € | 83,86 € |
| 500 | 0,69872 € | 349,36 € |
| 1.000 | 0,65469 € | 654,69 € |
| 2.500 | 0,60770 € | 1.519,25 € |
| 5.000 | 0,57910 € | 2.895,50 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

