3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM100ELL332MK20S

DigiKey Part Number
565-EKZM100ELL332MK20S-ND
Manufacturer
Manufacturer Product Number
EKZM100ELL332MK20S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZM100ELL332MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.86 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,83600 €8,36 €
500,64480 €32,24 €
1000,58410 €58,41 €
5000,47974 €239,87 €
1.0000,44686 €446,86 €
3.0000,40576 €1.217,28 €
5.0000,39040 €1.952,00 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €