
EKZM100ELL152MJ16S | |
|---|---|
DigiKey Part Number | 565-3563-ND |
Manufacturer | |
Manufacturer Product Number | EKZM100ELL152MJ16S |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM100ELL152MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.056 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.76 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1500MEFC10X16 | Rubycon | 2.000 | 1189-1074-ND | 0,55000 € | Parametric Equivalent |
| UHW1A152MPD | Nichicon | 407 | 493-6819-ND | 0,88000 € | Parametric Equivalent |
| UHW1A152MPD1TD | Nichicon | 905 | 493-UHW1A152MPD1TDCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,52600 € | 26,30 € |
| 100 | 0,47480 € | 47,48 € |
| 800 | 0,36730 € | 293,84 € |
| 1.600 | 0,34283 € | 548,53 € |
| 3.200 | 0,32249 € | 1.031,97 € |
| 5.600 | 0,30861 € | 1.728,22 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

