
EKZH160ELL472ML25S | |
|---|---|
DigiKey Part Number | 565-EKZH160ELL472ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH160ELL472ML25S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH160ELL472ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.0855 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM160ELL472ML25S | Chemi-Con | 1.000 | 565-EKZM160ELL472ML25S-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,36000 € | 13,60 € |
| 50 | 1,06840 € | 53,42 € |
| 100 | 0,97650 € | 97,65 € |
| 500 | 0,81844 € | 409,22 € |
| 1.000 | 0,76869 € | 768,69 € |
| 2.500 | 0,71564 € | 1.789,10 € |
| 5.000 | 0,68333 € | 3.416,65 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

