
EKZH160ELL332ML20S | |
|---|---|
DigiKey Part Number | 565-EKZH160ELL332ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH160ELL332ML20S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH160ELL332ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4375 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09300 € | 10,93 € |
| 50 | 0,85180 € | 42,59 € |
| 250 | 0,69380 € | 173,45 € |
| 500 | 0,64402 € | 322,01 € |
| 1.000 | 0,60268 € | 602,68 € |
| 2.500 | 0,55857 € | 1.396,42 € |
| 5.000 | 0,53171 € | 2.658,55 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

