
EKZH100ELL682ML25S | |
|---|---|
DigiKey Part Number | 565-EKZH100ELL682ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH100ELL682ML25S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH100ELL682ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.0855 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10900 € | 11,09 € |
| 50 | 0,86440 € | 43,22 € |
| 100 | 0,78700 € | 78,70 € |
| 500 | 0,65408 € | 327,04 € |
| 1.000 | 0,61224 € | 612,24 € |
| 2.500 | 0,56760 € | 1.419,00 € |
| 5.000 | 0,54042 € | 2.702,10 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

