EKZG100ELL152MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 961
Unit Price: 1,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 595
Unit Price: 0,99000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.321
Unit Price: 1,01000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.332
Unit Price: 0,92000 €
Datasheet

Similar


Panasonic Industry
In Stock: 64.033
Unit Price: 0,93000 €
Datasheet

Similar


Panasonic Industry
In Stock: 904
Unit Price: 0,80000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.592
Unit Price: 0,81000 €
Datasheet

Similar


Nichicon
In Stock: 1.166
Unit Price: 0,76000 €
Datasheet

Similar


Nichicon
In Stock: 1.200
Unit Price: 0,82000 €
Datasheet

Similar


Nichicon
In Stock: 1.058
Unit Price: 0,79000 €
Datasheet

Similar


Nichicon
In Stock: 1.327
Unit Price: 0,84000 €
Datasheet
Image for EKZG100ELL152MH20D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZG100ELL152MH20D

DigiKey Part Number
EKZG100ELL152MH20D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZG100ELL152MH20D
Description
CAP ALUM 1500UF 20% 10V RADIAL
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.122 A @ 120 Hz
Ripple Current @ High Frequency
1.87 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes