
EKZE800ELL471ML25S | |
|---|---|
DigiKey Part Number | 565-EKZE800ELL471ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE800ELL471ML25S |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE800ELL471ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB800ELL471ML20S | Chemi-Con | 2.322 | 565-EKYB800ELL471ML20S-ND | 1,84000 € | Direct |
| EKY-800ELL471ML25S | Chemi-Con | 112 | 565-EKY-800ELL471ML25S-ND | 2,29000 € | Parametric Equivalent |
| 80ZLJ470M16X25 | Rubycon | 63 | 1189-2371-ND | 2,35000 € | Direct |
| UHW1K471MHD6 | Nichicon | 584 | 493-17841-ND | 2,41000 € | Direct |
| UBT1K471MHD8 | Nichicon | 715 | UBT1K471MHD8-ND | 2,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,92200 € | 19,22 € |
| 50 | 1,53260 € | 76,63 € |
| 250 | 1,27796 € | 319,49 € |
| 500 | 1,19784 € | 598,92 € |
| 1.000 | 1,13131 € | 1.131,31 € |
| 2.500 | 1,06035 € | 2.650,87 € |
| 5.000 | 1,01715 € | 5.085,75 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

