
EKZE630ELL102MLP1S | |
|---|---|
DigiKey Part Number | 565-1729-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL102MLP1S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL102MLP1S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95600 € | 19,56 € |
| 50 | 1,56080 € | 78,04 € |
| 250 | 1,30248 € | 325,62 € |
| 500 | 1,22120 € | 610,60 € |
| 1.000 | 1,15370 € | 1.153,70 € |
| 2.500 | 1,08169 € | 2.704,22 € |
| 5.000 | 1,03786 € | 5.189,30 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

